AREXONS SYSTEM 35A72 Sigillante Oleodinamico White Thread Lock, 100 ml

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 재고 번호:
276-674
제조 부품 번호:
RAWVOL25-346
제조업체:
AREXONS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AREXONS

Trade Name

SYSTEM 35A72 Sigillante Oleodinamico

Product Type

Thread Lock

Application

Sealing

Colour

White

Package Size

100 ml

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN 54454, EN751-1 by DIN-DVGW n°NG-5146AR0574

Viscosity

17000 to 70000 mPa.s at 25°C

COO (Country of Origin):
AD
The AREXONS Thread Sealant for General Fittings is a high-performance sealant specifically designed for the sealing of threaded fittings with diameters up to 2”. It ensures a perfect seal against liquids and gases while allowing for easy disassembly with standard tools.

Perfect Seal Against Liquids and Gases

Corrosion Protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy