AREXONS SYSTEM 35A42 Sigillante Idraulico Red Thread Lock, 50 ml

일시적 품절
RS 재고 번호:
276-672
제조 부품 번호:
RAWVOL25-346
제조업체:
AREXONS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AREXONS

Product Type

Thread Lock

Trade Name

SYSTEM 35A42 Sigillante Idraulico

Application

Sealing

Colour

Red

Package Size

50 ml

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

EN751-1 by DIN-DVGW n°NG-5146AU0038, DIN 54454

Viscosity

430 to 630 mPa.s

COO (Country of Origin):
AD
The AREXONS Thread Sealant for General Fittings is a high-performance sealant specifically designed for the sealing of threaded fittings with diameters up to 2”. It ensures a perfect seal against liquids and gases while allowing for easy disassembly with standard tools.

Perfect Seal Against Liquids and Gases

Corrosion Protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy