EA Elektro-Automatik Digital Bench Power Supply750 V, 1-Output6 A1500 W

Subtotal (1 tray of 60 units)*

₩266,409.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
단위당
한팩당
Per Tray*
60 +₩4,440.15₩266,420.70

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
102-6050
제조 부품 번호:
FX11LA-116P-SV
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Number of Outputs

1

Maximum Output Current

6A

Maximum Output Voltage

750V

Power

1500W

Minimum Supply Voltage

90V ac

Plug Type

IEC 320

Output Type

0/750 V

Maximum Supply Voltage

264V ac

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Current

6A

Minimum Output Voltage

0V

EA-PSI 9000 DT Series


EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineer’s bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).

Features and Benefits


FPGA controlled, up to 16 bit resolution

For demanding low-noise/low ripple laboratory application

Flexible auto-ranging output, constant U, I, P and R mode

Function generator and photovoltaic, fuel-cell and battery simulation

Sensitive TFT touch display of up to 5 digits

Isolated interfaces Analogue 0-10V, USB, Ethernet

Attractive desktop housing with handle

IEC 320-C14 AC input receptacle, DC output safety terminals

Meters U/I/P/R up to 5digits, TFT display

Input voltage 90-264 V∼, 50/60 Hz with active PFC

Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)

Elektro-Automatik


Supplied with

Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy