Comatech 6 Series 50 ° Series Base Plate Box, 3 Contact(s), 5 mm Pitch, 4 Row(s), Unshrouded Row(s)
- RS 재고 번호:
- 316-974
- 제조 부품 번호:
- PCBHeaderM2
- 제조업체:
- Comatech
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 재고 번호:
- 316-974
- 제조 부품 번호:
- PCBHeaderM2
- 제조업체:
- Comatech
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Comatech | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Gold | |
| Contact Plating | Gold Plated | |
| Current | 3 | |
| Housing Material | Iron | |
| Mating Pin Length | 2 | |
| Maximum Operating Temperature | 3 | |
| Minimum Operating Temperature | 4 | |
| Mount Type | Base Plate | |
| Number of Contacts | 3 | |
| Number of Rows | 4 | |
| Orientation | 50 ° | |
| Pitch | 5 | |
| Product Type | Box | |
| Row Pitch | 2 | |
| Series | 6 | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | 3 | |
| Tail Pin Length | 6 | |
| Termination Type | DIP Solder | |
| Voltage | 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Comatech | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Gold | ||
Contact Plating Gold Plated | ||
Current 3 | ||
Housing Material Iron | ||
Mating Pin Length 2 | ||
Maximum Operating Temperature 3 | ||
Minimum Operating Temperature 4 | ||
Mount Type Base Plate | ||
Number of Contacts 3 | ||
Number of Rows 4 | ||
Orientation 50 ° | ||
Pitch 5 | ||
Product Type Box | ||
Row Pitch 2 | ||
Series 6 | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals 3 | ||
Tail Pin Length 6 | ||
Termination Type DIP Solder | ||
Voltage 12 | ||
- COO (Country of Origin):
- GB
