2001 Technology ABC Series Angled Band Mount Hoist, 1 Contact(s), 1 mm Pitch, 1 Row(s), Unshrouded
- RS 재고 번호:
- 106-561
- 제조 부품 번호:
- LQH32CN101K53L
- 제조업체:
- 2001 Technology
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 Bag of 25 units)*
₩13,065.00
재고있음
- 추가로 2026년 5월 11일 부터 175 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당 | 한팩당 | Per Bag* |
|---|---|---|
| 25 - 225 | ₩522.60 | ₩13,065.00 |
| 250 - 1225 | ₩345.15 | ₩8,628.75 |
| 1250 - 2475 | ₩255.45 | ₩6,386.25 |
| 2500 - 4975 | ₩253.50 | ₩6,337.50 |
| 5000 + | ₩251.55 | ₩6,288.75 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 106-561
- 제조 부품 번호:
- LQH32CN101K53L
- 제조업체:
- 2001 Technology
사양
기술적 참조
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 2001 Technology | |
| Product Type | Hoist | |
| Series | ABC | |
| Pitch | 1 | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Band Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 2001 Technology | ||
Product Type Hoist | ||
Series ABC | ||
Pitch 1 | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Band Mount | ||
- COO (Country of Origin):
- JP
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish AND comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets AND includes a zip front fastening with an inner Storm flap for extra protection. Various sizes AND colours available.
FEATURES AND BENEFITS:
Classic Softshell jacket
RS PRO Black Waterproof Softshell Jacket (Large)
RS PRO is the registered trademark of RS. The RS PRO brand is your assurance of professional quality, ensuring that every part is rigorously tested, inspected and audited to demanding standards. This makes RS PRO the smart choice for our customers.
A stylish softshell waterproof jacket featuring an outer layer of protection AND an inner Storm flap for wind protection. A hardwearing AND comfortable jacket in a classic style with zip front fastening AND a front document pocket for easy access without having to undo the zip.
Featuring an additional 2 zipped outer pockets AND 3 inside pockets the softshell jacket is warm, waterproof AND has a pocket space for everything you need. A stylish AND comfortable work jacket that looks great too.
Features AND Benefits
Softshell jacket (93% Polyester, 7% Elastane)