IDM507 Process Multimeter

Subtotal (1 unit)*

₩661,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 +₩661,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
841-2423
제조업체:
ISO-TECH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ISO-TECH

Multimeter Type

Handheld

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

50MΩ

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Output (Loop Power Mode), Output (Simulate Mode), Output (Source Mode), Resistance

True RMS

Yes

Display Type

Digital

Model Number p

IDM507

AC Current Measurement Resolution

1µA

DC Current Measurement Resolution

1µA

DC Voltage Measurement Resolution

0.001mV dc

Resistance Measurement Resolution

10mΩ

AC Voltage Measurement Resolution

0.001mV ac

Best DC Voltage Accuracy

±0.05% + 5 digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±0.5% + 20 Digits

Best AC Voltage Accuracy

±0.5% + 20 Digits

Best Resistance Measurement Accuracy

±0.1% + 10 digits

Minimum Operating Temperature

0°C

Dimensions

200 x 95 x 51.2mm

Safety Category Level

CAT III, CAT IV

Best DC Current Accuracy

±0.05% + 2 digits

Width

95mm

Length

200mm

Battery Life

100 h

Battery Type

AA

Safety Category Voltage

600 V, 1000 V

Weight

620g

Height

51.2mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy