IDM98-III Digital Multimeter, 10A ac 1000V ac

Subtotal (1 unit)*

₩254,065.50

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 5월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 +₩254,065.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
757-5110
제조업체:
ISO-TECH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ISO-TECH

Multimeter Type

Handheld

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Capacitance Measurement

10mF

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Maximum Frequency

1kHz

Display Type

LCD

Model Number p

IDM98-III

DC Current Measurement Resolution

0.01A dc

AC Current Measurement Resolution

0.01A ac

AC Voltage Measurement Resolution

1V ac

Resistance Measurement Resolution

10kΩ

DC Voltage Measurement Resolution

1V dc

Capacitance Measurement Resolution

0.01mF

Best Resistance Measurement Accuracy

±1 % + 5 digits

Height

190mm

Best Capacitance Measurement Accuracy

±1.2 % + 2 digits

Battery Type

PP3

Weight

460g

Safety Category Voltage

600 V, 1000 V

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Dimensions

94 x 48 x 190mm

Best AC Voltage Accuracy

±0.1 % + 3 digits

Best AC Current Accuracy

±1.5 % + 3 digits

Maximum Operating Temperature

+50°C

Best DC Voltage Accuracy

±0.1 % + 2 digits

Length

94mm

Best DC Current Accuracy

±1 % + 3 digits

Battery Life

150 h

Width

48mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy