NXP MK30DX64VLK7, 32bit ARM Cortex M4 Microcontroller, 72MHz, 96 kB Flash, LQFP, 1, 80-Pin LQFP

대량 구매 할인 기용 가능

Subtotal (1 pack of 2 units)*

₩20,420.40

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

단위당
한팩당
한팩당*
2 - 8₩10,210.20₩20,420.40
10 - 48₩9,658.35₩19,316.70
50 - 98₩9,090.90₩18,179.85
100 - 248₩8,016.45₩16,032.90
250 +₩7,858.50₩15,718.95

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 재고 번호:
840-6529
제조 부품 번호:
MK30DX64VLK7
제조업체:
Freescale
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Freescale

Family Name

Kinetis K3x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

LQFP, 1, 80

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

96 kB

Maximum Frequency

72MHz

RAM Size

18 kB

USB Channels

0

Number of PWM Units

3

ADC Channels

2

Number of SPI Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Program Memory Type

Flash

Width

12mm

ADCs

2-ch x 16-bit, 31-ch x 16-bit

Number of I2C Channels

2

Number of PCI Channels

0

PWM Channels

10

Number of USART Channels

0

Number of ADC Units

2

Number of LIN Channels

0

Number of Timers

2

Number of CAN Channels

1

ADC Resolution

16

Timers

1 FTM External Clock, 1 Low Power Timer

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

Dimensions

12 x 12 x 1.6mm

Length

12mm

Pulse Width Modulation

1 (8)-Motor Control, 2 (2)-Quad Decoder

Number of UART Channels

4

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

0

Height

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy