NXP MK30DX128VLL7, 32bit ARM Cortex M4 Microcontroller, 72MHz, 160 kB Flash, LQFP, 1, 100-Pin LQFP
- RS 재고 번호:
- 840-6504
- 제조 부품 번호:
- MK30DX128VLL7
- 제조업체:
- Freescale
Subtotal (1 pack of 2 units)*
₩22,643.40
단위당 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩11,321.70 | ₩22,645.35 |
| 10 - 48 | ₩10,686.00 | ₩21,370.05 |
| 50 - 98 | ₩10,058.10 | ₩20,114.25 |
| 100 - 248 | ₩9,414.60 | ₩18,829.20 |
| 250 + | ₩9,231.30 | ₩18,460.65 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 840-6504
- 제조 부품 번호:
- MK30DX128VLL7
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | Kinetis K3x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | LQFP, 1, 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 34 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| ADC Channels | 2 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| ADC Resolution | 16 | |
| Timers | 1 FTM External Clock, 1 Low Power Timer | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 14 x 14 x 1.7mm | |
| Length | 14mm | |
| Pulse Width Modulation | 1 (8)-Motor Control, 2 (2)-Quad Decoder | |
| Number of CAN Channels | 1 | |
| Number of Timers | 2 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 2 | |
| Number of USART Channels | 0 | |
| ADCs | 38-ch x 16-bit, 4-ch x 16-bit | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| PWM Channels | 10 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Maximum Operating Temperature | +105 °C | |
| Number of UART Channels | 5 | |
| Height | 1.7mm | |
| Number of Ethernet Channels | 0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name Kinetis K3x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count LQFP, 1, 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 160 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 34 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
ADC Channels 2 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
ADC Resolution 16 | ||
Timers 1 FTM External Clock, 1 Low Power Timer | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 14 x 14 x 1.7mm | ||
Length 14mm | ||
Pulse Width Modulation 1 (8)-Motor Control, 2 (2)-Quad Decoder | ||
Number of CAN Channels 1 | ||
Number of Timers 2 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 2 | ||
Number of USART Channels 0 | ||
ADCs 38-ch x 16-bit, 4-ch x 16-bit | ||
Width 14mm | ||
Program Memory Type Flash | ||
PWM Channels 10 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Maximum Operating Temperature +105 °C | ||
Number of UART Channels 5 | ||
Height 1.7mm | ||
Number of Ethernet Channels 0 | ||
