Silicon Labs C8051F505-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 32 kB Flash, 48-Pin QFN
- RS 재고 번호:
- 823-2249
- 제조 부품 번호:
- C8051F505-IM
- 제조업체:
- Silicon Labs
Subtotal (1 pack of 2 units)*
₩13,423.80
단위당 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩6,711.90 | ₩13,421.85 |
| 10 - 48 | ₩6,587.10 | ₩13,174.20 |
| 50 - 98 | ₩6,339.45 | ₩12,678.90 |
| 100 - 248 | ₩6,216.60 | ₩12,431.25 |
| 250 + | ₩6,142.50 | ₩12,283.05 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 823-2249
- 제조 부품 번호:
- C8051F505-IM
- 제조업체:
- Silicon Labs
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 4.352 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 32 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.25 V | |
| Timer Resolution | 16bit | |
| ADCs | 1 (32 x 12 bit) | |
| Length | 7mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 4 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Dimensions | 7 x 7 x 0.95mm | |
| Timers | 4 x 16 bit | |
| Number of USART Channels | 0 | |
| Width | 7mm | |
| PWM Channels | 6 | |
| Height | 0.95mm | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADC Resolution | 12bit | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Pipelined | |
| 모두 선택 | ||
|---|---|---|
브랜드 Silicon Labs | ||
Family Name C8051F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 4.352 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 32 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.25 V | ||
Timer Resolution 16bit | ||
ADCs 1 (32 x 12 bit) | ||
Length 7mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Number of CAN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 4 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Dimensions 7 x 7 x 0.95mm | ||
Timers 4 x 16 bit | ||
Number of USART Channels 0 | ||
Width 7mm | ||
PWM Channels 6 | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
ADC Resolution 12bit | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Pipelined | ||
