NXP MK10DX256VMC7, 32bit ARM Cortex M4 Microcontroller, 72MHz, 288 kB Flash, 121-Pin MAPBGA
- RS 재고 번호:
- 818-1194
- 제조 부품 번호:
- MK10DX256VMC7
- 제조업체:
- Freescale
Subtotal (1 unit)*
₩11,813.10
단위당 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,813.10 |
| 10 - 49 | ₩11,155.95 |
| 50 - 99 | ₩10,498.80 |
| 100 - 249 | ₩9,868.95 |
| 250 + | ₩9,675.90 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 818-1194
- 제조 부품 번호:
- MK10DX256VMC7
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | Kinetis K1x | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 288 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 66 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 2 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of LIN Channels | 0 | |
| ADCs | 2 x 16-bit | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of Timers | 4 | |
| Width | 8mm | |
| Pulse Width Modulation | 1 | |
| Length | 8mm | |
| Dimensions | 8 x 8 x 1.5mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 1 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 16 | |
| Number of UART Channels | 5 | |
| Number of CAN Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Height | 1.5mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name Kinetis K1x | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 288 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 66 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 2 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of LIN Channels 0 | ||
ADCs 2 x 16-bit | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of Timers 4 | ||
Width 8mm | ||
Pulse Width Modulation 1 | ||
Length 8mm | ||
Dimensions 8 x 8 x 1.5mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Timers 1 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 16 | ||
Number of UART Channels 5 | ||
Number of CAN Channels 1 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Height 1.5mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
