Microchip ATTINY261A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB Flash, 32-Pin MLF
- RS 재고 번호:
- 814-9210
- 제조 부품 번호:
- ATTINY261A-MU
- 제조업체:
- Atmel
Subtotal (1 pack of 5 units)*
₩13,835.25
단위당 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩2,767.05 | ₩13,839.15 |
| 10 - 45 | ₩2,550.60 | ₩12,749.10 |
| 50 - 245 | ₩1,950.00 | ₩9,751.95 |
| 250 - 495 | ₩1,805.70 | ₩9,026.55 |
| 500 + | ₩1,770.60 | ₩8,851.05 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 814-9210
- 제조 부품 번호:
- ATTINY261A-MU
- 제조업체:
- Atmel
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Atmel | |
| Family Name | ATtiny | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 11 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of PCI Channels | 0 | |
| Dimensions | 5.1 x 5.1 x 1mm | |
| Pulse Width Modulation | 1(6 Channel) | |
| Program Memory Type | Flash | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADC Resolution | 10bit | |
| Minimum Operating Temperature | -45 °C | |
| Instruction Set Architecture | RISC | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5.1mm | |
| ADCs | 1 (11 x 10 bit) | |
| Timer Resolution | 8bit | |
| Height | 1mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 6 | |
| Width | 5.1mm | |
| Number of USART Channels | 0 | |
| Timers | 2 x 8 bit | |
| Number of Timers | 2 | |
| Number of I2C Channels | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Atmel | ||
Family Name ATtiny | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 11 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of PCI Channels 0 | ||
Dimensions 5.1 x 5.1 x 1mm | ||
Pulse Width Modulation 1(6 Channel) | ||
Program Memory Type Flash | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
ADC Resolution 10bit | ||
Minimum Operating Temperature -45 °C | ||
Instruction Set Architecture RISC | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 5.1mm | ||
ADCs 1 (11 x 10 bit) | ||
Timer Resolution 8bit | ||
Height 1mm | ||
Number of LIN Channels 0 | ||
PWM Channels 6 | ||
Width 5.1mm | ||
Number of USART Channels 0 | ||
Timers 2 x 8 bit | ||
Number of Timers 2 | ||
Number of I2C Channels 1 | ||
