Freescale MKL46Z128VLH4 ARM Cortex M4 Microcontroller, 48MHz, 128 kB Flash, 64-Pin LQFP
- RS 재고 번호:
- 786-2224
- 제조 부품 번호:
- MKL46Z128VLH4
- 제조업체:
- Freescale
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩7,296.90
단위당 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,296.90 |
| 10 - 49 | ₩6,856.20 |
| 50 - 99 | ₩6,633.90 |
| 100 + | ₩6,468.15 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 786-2224
- 제조 부품 번호:
- MKL46Z128VLH4
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | Kinetis L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1, 2 | |
| ADC Channels | 1 | |
| Number of SPI Channels | 2 | |
| Height | 1.4mm | |
| Number of I2C Channels | 2 | |
| Program Memory Type | Flash | |
| Width | 10mm | |
| ADCs | 1 (1 x 16 bit) | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | DSP | |
| PWM Resolution | 16bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 10 x 10 x 1.4mm | |
| Length | 10mm | |
| Pulse Width Modulation | 1(6 x 16 bit), 2(2 x 16 bit) | |
| Number of PCI Channels | 0 | |
| PWM Channels | 2, 6 | |
| Number of UART Channels | 3 | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name Kinetis L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1, 2 | ||
ADC Channels 1 | ||
Number of SPI Channels 2 | ||
Height 1.4mm | ||
Number of I2C Channels 2 | ||
Program Memory Type Flash | ||
Width 10mm | ||
ADCs 1 (1 x 16 bit) | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of CAN Channels 0 | ||
ADC Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture DSP | ||
PWM Resolution 16bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 10 x 10 x 1.4mm | ||
Length 10mm | ||
Pulse Width Modulation 1(6 x 16 bit), 2(2 x 16 bit) | ||
Number of PCI Channels 0 | ||
PWM Channels 2, 6 | ||
Number of UART Channels 3 | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
