Freescale MK40DN512VLL10 ARM Cortex M4 Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP
- RS 재고 번호:
- 786-2133P
- 제조 부품 번호:
- MK40DN512VLL10
- 제조업체:
- Freescale
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 10 units (supplied in a tray)*
₩146,776.50
- 추가로 2026년 5월 11일 부터 90 개 단위 배송
단위당 | 한팩당 |
|---|---|
| 10 - 49 | ₩14,677.65 |
| 50 - 99 | ₩14,389.05 |
| 100 + | ₩14,106.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 786-2133P
- 제조 부품 번호:
- MK40DN512VLL10
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | Kinetis K4x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 8 | |
| Program Memory Type | Flash | |
| Width | 14mm | |
| ADCs | 2(16 bit) | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 2 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 2 | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of UART Channels | 5 | |
| Pulse Width Modulation | 1(8 Channel) | |
| Length | 14mm | |
| Dimensions | 14 x 14 x 1.4mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 2 (2 Channel) | |
| ADC Resolution | 16bit | |
| Number of CAN Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name Kinetis K4x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
PWM Channels 8 | ||
Program Memory Type Flash | ||
Width 14mm | ||
ADCs 2(16 bit) | ||
Number of USART Channels 0 | ||
Number of ADC Units 2 | ||
Number of LIN Channels 0 | ||
Number of Timers 2 | ||
Height 1.4mm | ||
Maximum Operating Temperature +105 °C | ||
Number of UART Channels 5 | ||
Pulse Width Modulation 1(8 Channel) | ||
Length 14mm | ||
Dimensions 14 x 14 x 1.4mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
Timers 2 (2 Channel) | ||
ADC Resolution 16bit | ||
Number of CAN Channels 2 | ||
Number of Ethernet Channels 0 | ||
