Freescale MKL36Z256VMC4, 32bit ARM Cortex M4 Microcontroller, 48MHz, 256 kB Flash, 121-Pin BGA
- RS 재고 번호:
- 785-7531P
- 제조 부품 번호:
- MKL36Z256VMC4
- 제조업체:
- Freescale
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 10 units (supplied in a tray)*
₩71,721.00
단위당 | 한팩당 |
|---|---|
| 10 - 49 | ₩7,172.10 |
| 50 - 99 | ₩6,493.50 |
| 100 + | ₩6,349.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 785-7531P
- 제조 부품 번호:
- MKL36Z256VMC4
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | Kinetis L | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1, 2 | |
| ADC Channels | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 → 5 V | |
| Dimensions | 8 x 8 x 1.38mm | |
| Length | 8mm | |
| Pulse Width Modulation | 1(6 x 16 bit), 2(2 x 16 bit) | |
| Program Memory Type | Flash | |
| Width | 8mm | |
| Number of UART Channels | 3 | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 16bit | |
| Number of CAN Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 1 (1 x 16 bit) | |
| PWM Channels | 2, 6 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 1.38mm | |
| Number of I2C Channels | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name Kinetis L | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1, 2 | ||
ADC Channels 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.3 → 5 V | ||
Dimensions 8 x 8 x 1.38mm | ||
Length 8mm | ||
Pulse Width Modulation 1(6 x 16 bit), 2(2 x 16 bit) | ||
Program Memory Type Flash | ||
Width 8mm | ||
Number of UART Channels 3 | ||
Maximum Operating Temperature +105 °C | ||
Maximum Number of Ethernet Channels 0 | ||
PWM Resolution 16bit | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 16bit | ||
Number of CAN Channels 0 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 1 (1 x 16 bit) | ||
PWM Channels 2, 6 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 1.38mm | ||
Number of I2C Channels 2 | ||
