Microchip ATXMEGA256C3-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 256 + 8 kB, 4 kB EEPROM, Flash, 64-Pin TQFP
- RS 재고 번호:
- 769-2555
- 제조 부품 번호:
- ATXMEGA256C3-AU
- 제조업체:
- Atmel
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩9,375.60
단위당 | 한팩당 |
|---|---|
| 1 - 4 | ₩9,375.60 |
| 5 - 9 | ₩8,931.00 |
| 10 - 49 | ₩8,121.75 |
| 50 - 99 | ₩6,134.70 |
| 100 + | ₩6,013.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 769-2555
- 제조 부품 번호:
- ATXMEGA256C3-AU
- 제조업체:
- Atmel
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Atmel | |
| Family Name | AVR Xmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 256 + 8 kB, 4 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| ADC Channels | 16 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 0 | |
| Program Memory Type | EEPROM, Flash | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 5 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12bit | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Number of USART Channels | 3 | |
| Timers | 5 x 16 bit | |
| Width | 14.1mm | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 14.1mm | |
| ADCs | 1(16 x 12 bit) | |
| Timer Resolution | 16bit | |
| Height | 1.05mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Atmel | ||
Family Name AVR Xmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8/16bit | ||
Program Memory Size 256 + 8 kB, 4 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
ADC Channels 16 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 0 | ||
Program Memory Type EEPROM, Flash | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 5 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12bit | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Number of USART Channels 3 | ||
Timers 5 x 16 bit | ||
Width 14.1mm | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 14.1mm | ||
ADCs 1(16 x 12 bit) | ||
Timer Resolution 16bit | ||
Height 1.05mm | ||
- COO (Country of Origin):
- US
