Microchip ATMEGA8A-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin MLF
- RS 재고 번호:
- 719-4045P
- 제조 부품 번호:
- ATMEGA8A-MU
- 제조업체:
- Atmel
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 2 units (supplied in a tray)*
₩10,175.10
- 추가로 2026년 5월 11일 부터 568 개 단위 배송
단위당 | 한팩당 |
|---|---|
| 2 + | ₩5,087.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 719-4045P
- 제조 부품 번호:
- ATMEGA8A-MU
- 제조업체:
- Atmel
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Atmel | |
| Family Name | ATmega | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B, 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| PWM Resolution | 16bit | |
| Timer Resolution | 16 bit, 8 bit | |
| Instruction Set Architecture | RISC | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.8mm | |
| ADCs | 8 x 10 bit | |
| PWM Channels | 3 | |
| Width | 4.8mm | |
| ADC Resolution | 10bit | |
| Program Memory Type | Flash | |
| Dimensions | 4.8 x 4.8 x 0.95mm | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 3 x 16 bit | |
| Number of Timers | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Atmel | ||
Family Name ATmega | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B, 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
PWM Resolution 16bit | ||
Timer Resolution 16 bit, 8 bit | ||
Instruction Set Architecture RISC | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 4.8mm | ||
ADCs 8 x 10 bit | ||
PWM Channels 3 | ||
Width 4.8mm | ||
ADC Resolution 10bit | ||
Program Memory Type Flash | ||
Dimensions 4.8 x 4.8 x 0.95mm | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Number of USART Channels 1 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Pulse Width Modulation 3 x 16 bit | ||
Number of Timers 3 | ||
