Microchip ATTINY44-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 4 kB, 256 B Flash, 14-Pin PDIP
- RS 재고 번호:
- 696-2538
- 제조 부품 번호:
- ATTINY44-20PU
- 제조업체:
- Atmel
Subtotal (1 unit)*
₩4,319.25
- 추가로 2026년 5월 11일 부터 132 개 단위 배송
단위당 | 한팩당 |
|---|---|
| 1 - 4 | ₩4,319.25 |
| 5 - 9 | ₩4,114.50 |
| 10 - 24 | ₩3,406.65 |
| 25 - 99 | ₩2,673.45 |
| 100 + | ₩2,601.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 696-2538
- 제조 부품 번호:
- ATTINY44-20PU
- 제조업체:
- Atmel
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Atmel | |
| Family Name | ATtiny | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB, 256 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 to 5.5 V | |
| PWM Resolution | 8 bit, 16 bit | |
| Timer Resolution | 8 bit, 16 bit | |
| Height | 5.334mm | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 1 x 16 bit, 1 x 8 bit | |
| Dimensions | 19.685 x 7.112 x 5.334mm | |
| Program Memory Type | Flash | |
| Number of UART Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 10bit | |
| Instruction Set Architecture | RISC | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| PWM Channels | 2 | |
| Width | 7.112mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2 x 16 bit, 2 x 8 bit | |
| Length | 19.69mm | |
| ADCs | 8 x 10 bit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Atmel | ||
Family Name ATtiny | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB, 256 B | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 to 5.5 V | ||
PWM Resolution 8 bit, 16 bit | ||
Timer Resolution 8 bit, 16 bit | ||
Height 5.334mm | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Timers 1 x 16 bit, 1 x 8 bit | ||
Dimensions 19.685 x 7.112 x 5.334mm | ||
Program Memory Type Flash | ||
Number of UART Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 2 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
ADC Resolution 10bit | ||
Instruction Set Architecture RISC | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
PWM Channels 2 | ||
Width 7.112mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2 x 16 bit, 2 x 8 bit | ||
Length 19.69mm | ||
ADCs 8 x 10 bit | ||
