PIC18LF4423-I/PT 8bit PIC Microcontroller, 40MHz, 16 kB, 256 B Flash, 768 B RAM, 44-pin TQFP
- RS 재고 번호:
- 666-9333P
- 제조 부품 번호:
- PIC18LF4423-I/PT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 25 units (supplied in a tube)*
₩174,866.25
- 19 개 단위 배송 준비 완료
단위당 | 한팩당 |
|---|---|
| 25 - 99 | ₩6,994.65 |
| 100 + | ₩6,481.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 666-9333P
- 제조 부품 번호:
- PIC18LF4423-I/PT
- 제조업체:
- Microchip
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB, 256 B | |
| Maximum Frequency | 40MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 13 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Timers | 1 x 8 bit, 3 x 16 bit | |
| Timer Resolution | 8 bit, 16 bit | |
| ADC Resolution | 12bit | |
| Number of Timers | 4 | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| ADCs | 13 x 12 bit | |
| Width | 10mm | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| Number of I2C Channels | 1 | |
| Height | 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 0 | |
| Pulse Width Modulation | 1(CCP), 1(ECCP) | |
| Length | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB, 256 B | ||
Maximum Frequency 40MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 13 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Timers 1 x 8 bit, 3 x 16 bit | ||
Timer Resolution 8 bit, 16 bit | ||
ADC Resolution 12bit | ||
Number of Timers 4 | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
ADCs 13 x 12 bit | ||
Width 10mm | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
Number of I2C Channels 1 | ||
Height 1.05mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 0 | ||
Pulse Width Modulation 1(CCP), 1(ECCP) | ||
Length 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
