PIC18LF2550-I/SP 8bit PIC Microcontroller, 48MHz, 256 B, 32 kB Flash, 2048 B RAM, 28-pin SPDIP
- RS 재고 번호:
- 666-9302P
- 제조 부품 번호:
- PIC18LF2550-I/SP
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 25 units (supplied in a tube)*
₩184,762.50
- 추가로 2026년 5월 11일 부터 28 개 단위 배송
단위당 | 한팩당 |
|---|---|
| 25 - 99 | ₩7,390.50 |
| 100 + | ₩7,244.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 666-9302P
- 제조 부품 번호:
- PIC18LF2550-I/SP
- 제조업체:
- Microchip
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Family Name | PIC18F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB, 256 B | |
| Maximum Frequency | 48MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 2 | |
| ADC Channels | 10 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2 to 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 1 | |
| ADCs | 10 x 10 bit | |
| Width | 0.295in | |
| Program Memory Type | Flash | |
| PWM Resolution | 10bit | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of Timers | 4 | |
| Number of LIN Channels | 0 | |
| Timers | 1 x 8 bit, 3 x 16 bit | |
| Timer Resolution | 8 bit, 16 bit | |
| ADC Resolution | 10bit | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 2(10 bit) (CCP) | |
| Height | 3.81mm | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Length | 35.56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB, 256 B | ||
Maximum Frequency 48MHz | ||
RAM Size 2.048 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 | ||
ADC Channels 10 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2 to 5.5 V | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of ADC Units 1 | ||
Number of USART Channels 1 | ||
ADCs 10 x 10 bit | ||
Width 0.295in | ||
Program Memory Type Flash | ||
PWM Resolution 10bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Number of Timers 4 | ||
Number of LIN Channels 0 | ||
Timers 1 x 8 bit, 3 x 16 bit | ||
Timer Resolution 8 bit, 16 bit | ||
ADC Resolution 10bit | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 2(10 bit) (CCP) | ||
Height 3.81mm | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Length 35.56mm | ||
