NXP MC9RS08KA2CSC, 8bit RS08 Microcontroller, RS08, 20MHz, 2.048 kB Flash, 8-Pin SOIC
- RS 재고 번호:
- 397-161P
- 제조 부품 번호:
- MC9RS08KA2CSC
- 제조업체:
- Freescale
Subtotal 50 units (supplied in a tube)*
₩53,625.00
단위당 | 한팩당 |
|---|---|
| 50 - 120 | ₩1,072.50 |
| 125 - 245 | ₩1,004.25 |
| 250 - 495 | ₩994.50 |
| 500 + | ₩984.75 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 397-161P
- 제조 부품 번호:
- MC9RS08KA2CSC
- 제조업체:
- Freescale
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Freescale | |
| Family Name | RS08 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | RS08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2.048 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 63 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Program Memory Type | Flash | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of Timers | 1 | |
| Timers | 1 x 8 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.5mm | |
| Timer Resolution | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Freescale | ||
Family Name RS08 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core RS08 | ||
Data Bus Width 8bit | ||
Program Memory Size 2.048 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 63 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Program Memory Type Flash | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 0 | ||
Number of Timers 1 | ||
Timers 1 x 8 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.5mm | ||
Timer Resolution 8bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
