Alpha Wire 6510 Cable, 3 Cores6 to 2 mm², Unscreened, 1000 ft, Grey Polyvinyl Chloride Sheath
- RS 재고 번호:
- 105-397
- 제조 부품 번호:
- DataLS3T130
- 제조업체:
- AB Controls & Technology
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 재고 번호:
- 105-397
- 제조 부품 번호:
- DataLS3T130
- 제조업체:
- AB Controls & Technology
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AB Controls & Technology | |
| Series | 6510 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Voltage | 600 Vrms | |
| Standards/Approvals | UL, REACH, CSA, CE | |
| Cable CSA | 6 to 2 mm² | |
| Hazardous Area Certification | No | |
| Core Strands | 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 AB Controls & Technology | ||
Series 6510 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Voltage 600 Vrms | ||
Standards/Approvals UL, REACH, CSA, CE | ||
Cable CSA 6 to 2 mm² | ||
Hazardous Area Certification No | ||
Core Strands 10 | ||
- COO (Country of Origin):
- CN
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.
Meets NFPA Standard 79 for industrial machinery
Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles
