S29GL064A90TFIR2, Parallel NOR Flash Memory 64Mbit, 90ns, 3 → 3.6 V, 56-pin, TSOP

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 재고 번호:
134-239P
제조 부품 번호:
S29GL064A90TFIR2
제조업체:
Spansion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spansion

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

14mm

Height

1mm

Width

18.4mm

Dimensions

14 x 18.4 x 1mm

Maximum Random Access Time

90ns

Number of Words

4M, 8M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8/16bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy