Sefram DAS 40 Data Logger
- RS 재고 번호:
- 819-9760
- 제조 부품 번호:
- DAS40PZ
- 제조업체:
- Sefram
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩10,066,836.00
- 최종적인 2 개 unit(s)이 배송 준비 됨
단위당 | 한팩당 |
|---|---|
| 1 + | ₩10,066,836.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 819-9760
- 제조 부품 번호:
- DAS40PZ
- 제조업체:
- Sefram
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sefram | |
| Measurement Parameters | AC+DC RMS Voltage, DC, Frequency, Temperature | |
| Number of Input Channels | 4 | |
| Sensor Type | C, E, J, K, L Thermocouple, N, PT100, S, T | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +900 (L) °C | |
| Best Temperature Measurement Accuracy | ±1.25 °C | |
| Maximum Voltage Measurement | 424 V, 1000 V | |
| Power Source | Battery | |
| Width | 185mm | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 265 x 185 x 85mm | |
| Height | 85mm | |
| Weight | 2kg | |
| Includes | Carrying Pouch, Printer, Set of Red and Black Accessory per Channel (Test Lead; Alligator Clip; Banana Plug) | |
| Battery Type | Lithium-Ion | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | DAS 40 | |
| Alarm | Yes | |
| Best Voltage Measurement Accuracy | ±0.1 % | |
| Voltage Measurement Resolution | ±10V | |
| Display Type | TFT LCD | |
| Length | 265mm | |
| Battery Life | 10 h | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sefram | ||
Measurement Parameters AC+DC RMS Voltage, DC, Frequency, Temperature | ||
Number of Input Channels 4 | ||
Sensor Type C, E, J, K, L Thermocouple, N, PT100, S, T | ||
Interface Type USB | ||
Maximum Temperature Measurement +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +900 (L) °C | ||
Best Temperature Measurement Accuracy ±1.25 °C | ||
Maximum Voltage Measurement 424 V, 1000 V | ||
Power Source Battery | ||
Width 185mm | ||
Maximum Operating Temperature +40°C | ||
Dimensions 265 x 185 x 85mm | ||
Height 85mm | ||
Weight 2kg | ||
Includes Carrying Pouch, Printer, Set of Red and Black Accessory per Channel (Test Lead; Alligator Clip; Banana Plug) | ||
Battery Type Lithium-Ion | ||
Minimum Operating Temperature 0°C | ||
Model Number p DAS 40 | ||
Alarm Yes | ||
Best Voltage Measurement Accuracy ±0.1 % | ||
Voltage Measurement Resolution ±10V | ||
Display Type TFT LCD | ||
Length 265mm | ||
Battery Life 10 h | ||
해당 안됨
- COO (Country of Origin):
- FR
