PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor, Analogue Signal, End Type, 6 mm Shaft
- RS 재고 번호:
- 100-338
- Distrelec 제품 번호:
- 302-75-090
- 제조 부품 번호:
- 669144
- 제조업체:
- Ideal
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 재고 번호:
- 100-338
- Distrelec 제품 번호:
- 302-75-090
- 제조 부품 번호:
- 669144
- 제조업체:
- Ideal
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal | |
| Encoder Technology | Hall Effect | |
| Product Type | Position Sensor | |
| Series | PSC-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | End | |
| Shaft Diameter | 6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal | ||
Encoder Technology Hall Effect | ||
Product Type Position Sensor | ||
Series PSC-360 | ||
Output Signal Type Analogue | ||
Shaft Type End | ||
Shaft Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The PIHER SENSORS AND CONTROLS S.S.A Rotary End-of-Shaft Hall-Effect Position Sensor is a cost-effective non-contacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This Compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor.
Contacless operation
Durable and robust design
Made for harsh environments
