BK Precision BK4063 Waveform Generator 40 (Square) MHz, 80 (Sine) MHz
- RS 재고 번호:
- 878-2154
- 제조 부품 번호:
- BK4063
- 제조업체:
- BK Precision
Subtotal (1 unit)*
₩2,078,278.80
- 2026년 6월 03일 부터 배송
단위당 | 한팩당 |
|---|---|
| 1 + | ₩2,078,278.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 878-2154
- 제조 부품 번호:
- BK4063
- 제조업체:
- BK Precision
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BK Precision | |
| Maximum Frequency | 40 (Square) MHz, 80 (Sine) MHz | |
| Minimum Frequency | 1 μHz | |
| Maximum Frequency Triangle Ramps | 4MHz | |
| Minimum Frequency Triangle Ramps | 1µHz | |
| Maximum Sampling Frequency | 500Msps | |
| Resolution | 4 Digit | |
| Maximum Pulse Width | 1.000.000s | |
| Minimum Pulse Width | 12ns | |
| Arbitrary Waveforms | Yes | |
| Data Entry | Keypad | |
| Minimum Operating Temperature | 0°C | |
| Waveform Memory per Channel | 16k points | |
| Interface Type | GPIB, USB | |
| Dimensions | 261 x 344 x 105mm | |
| Maximum Storage | 32 | |
| Maximum Operating Temperature | +40°C | |
| Model Number p | 4063 | |
| Height | 105mm | |
| Rise - Fall Time | 6 ns → 6 s | |
| Connector Type | BNC | |
| Inputs | Modulation In | |
| Width | 344mm | |
| Display Type | TFT LCD (480 x 272) | |
| Length | 261mm | |
| Sweep | Linear, Logarithmic, Up or Down | |
| Weight | 2.8kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 BK Precision | ||
Maximum Frequency 40 (Square) MHz, 80 (Sine) MHz | ||
Minimum Frequency 1 μHz | ||
Maximum Frequency Triangle Ramps 4MHz | ||
Minimum Frequency Triangle Ramps 1µHz | ||
Maximum Sampling Frequency 500Msps | ||
Resolution 4 Digit | ||
Maximum Pulse Width 1.000.000s | ||
Minimum Pulse Width 12ns | ||
Arbitrary Waveforms Yes | ||
Data Entry Keypad | ||
Minimum Operating Temperature 0°C | ||
Waveform Memory per Channel 16k points | ||
Interface Type GPIB, USB | ||
Dimensions 261 x 344 x 105mm | ||
Maximum Storage 32 | ||
Maximum Operating Temperature +40°C | ||
Model Number p 4063 | ||
Height 105mm | ||
Rise - Fall Time 6 ns → 6 s | ||
Connector Type BNC | ||
Inputs Modulation In | ||
Width 344mm | ||
Display Type TFT LCD (480 x 272) | ||
Length 261mm | ||
Sweep Linear, Logarithmic, Up or Down | ||
Weight 2.8kg | ||
비호환
- COO (Country of Origin):
- CH
